There are no models available for this part yet.
Overview of TIGA57-6S-BL-NBL by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TIGA57-6S-BL-NBL by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-TIGA57-6S-BL-NBL-ND
|
DigiKey | SWITCH ROCKER SPST 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.6400 | Buy Now | |
DISTI #
691-TIGA576SBLNBL
|
Mouser Electronics | Rocker Switches SPST ON-NONE-OFF RoHS: Compliant | 45 |
|
$9.3100 / $10.3500 | Buy Now | |
Onlinecomponents.com | Use replacement - Bulk packaged instead of 1 per bag. RoHS: Compliant |
13 In Stock |
|
$5.0300 / $10.3800 | Buy Now | ||
Master Electronics | Use replacement - Bulk packaged instead of 1 per bag. RoHS: Compliant |
13 In Stock |
|
$5.0300 / $10.3800 | Buy Now |