There are no models available for this part yet.
Overview of TIGA5B-1C-WH-FN by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TIGA5B-1C-WH-FN by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-TIGA5B-1C-WH-FN-ND
|
DigiKey | SWITCH ROCKER SPST-NO 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.2460 | Buy Now | |
DISTI #
691-TGG-00113321
|
Mouser Electronics | Rocker Switches TIGA5B-1C-WH-FN | 0 |
|
$12.1000 / $15.8800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.9500 / $12.5000 | Buy Now | ||
DISTI #
000000000005759138
|
Sager | Rocker Switches TIGA5B1CWHFN Min Qty: 10 | 0 |
|
$5.7100 / $14.9000 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$5.9500 / $12.5000 | Buy Now |
CAD Models for TIGA5B-1C-WH-FN by Carling Technologies
Part Data Attributes for TIGA5B-1C-WH-FN by Carling Technologies
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|