There are no models available for this part yet.
Overview of TIGB5B-6M-BL-NBL by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Price & Stock for TIGB5B-6M-BL-NBL by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-TIGB5B-6M-BL-NBL-ND
|
DigiKey | SWITCH ROCKER SPDT 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2640 | Buy Now | |
DISTI #
691-TIGB5B-6M-BL-NBL
|
Mouser Electronics | Rocker Switches TIGB5B6MBLNBL RoHS: Compliant | 9 |
|
$9.8800 / $14.8300 | Buy Now | |
Onlinecomponents.com | Switch Rocker ON None (ON) SPDT Quick Connect Curved/Smooth Face Matte Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles RoHS: Compliant | 0 |
|
$5.6200 / $11.8600 | Buy Now | ||
Master Electronics | Switch Rocker ON None (ON) SPDT Quick Connect Curved/Smooth Face Matte Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles RoHS: Compliant | 0 |
|
$5.6200 / $11.8600 | Buy Now |
CAD Models for TIGB5B-6M-BL-NBL by Carling Technologies
Part Data Attributes for TIGB5B-6M-BL-NBL by Carling Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Carling Technologies
|
Actuator Material
|
NYLON
|
Actuator Type
|
CURVED/SMOOTH FACE MATTE
|
Body Breadth
|
20.82 mm
|
Body Height
|
27.15 mm
|
Contact (AC) Max Rating R Load
|
15A@125VAC
|
Contact Current(AC)-Max
|
15 A
|
Contact Current(DC)-Max
|
15 A
|
Contact (DC) Max Rating R Load
|
15A@28VDC
|
Contact Function
|
ON-(ON)
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
28 V
|
Electrical Life
|
25000 Cycle(s)
|
Insulator Material
|
PHENOLIC
|
Mounting Feature
|
PANEL MOUNT
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
ROCKER SWITCH
|
Termination Type
|
QUICK CONNECT
|
Alternate Parts for TIGB5B-6M-BL-NBL
This table gives cross-reference parts and alternative options found for TIGB5B-6M-BL-NBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIGB5B-6M-BL-NBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTILB5A-6M-BLRC-MBL-28V | Rocker Switch, SPDT, Momentary, 15A, 28VDC, Solder Terminal, Curved/smooth Face Matte Actuator, Panel Mount | Carling Technologies | TIGB5B-6M-BL-NBL vs LTILB5A-6M-BLRC-MBL-28V |
LTILB5E-6M-BLGN-WBL-125N | Rocker Switch, SPDT, Momentary, 15A, 28VDC, Screw Terminal, Curved/smooth Face Matte Actuator, Panel Mount | Carling Technologies | TIGB5B-6M-BL-NBL vs LTILB5E-6M-BLGN-WBL-125N |
LTILB5E-6M-BLRC-MBL-28V | Rocker Switch, SPDT, Momentary, 15A, 28VDC, Screw Terminal, Curved/smooth Face Matte Actuator, Panel Mount | Carling Technologies | TIGB5B-6M-BL-NBL vs LTILB5E-6M-BLRC-MBL-28V |
LTILC5L-6M-BLRC-NBL-250N | Rocker Switch, SPDT, Momentary, 15A, 28VDC, Solder Terminal, Curved/smooth Face Matte Actuator, Panel Mount | Carling Technologies | TIGB5B-6M-BL-NBL vs LTILC5L-6M-BLRC-NBL-250N |
TIGB5F-6M-BL-NBL | Rocker Switch, SPDT, Momentary, 15A, 28VDC, Wire Terminal, Curved/smooth Face Matte Actuator, Panel Mount | Carling Technologies | TIGB5B-6M-BL-NBL vs TIGB5F-6M-BL-NBL |
LTILA5S-6M-BLRC-WBL-125N | Rocker Switch, SPDT, Momentary, 15A, 28VDC, Screw Terminal, Curved/smooth Face Matte Actuator, Panel Mount | Carling Technologies | TIGB5B-6M-BL-NBL vs LTILA5S-6M-BLRC-WBL-125N |
LTILA5T-6M-BLRC-MBL-28V | Rocker Switch, SPDT, Momentary, 15A, 28VDC, Wire Terminal, Curved/smooth Face Matte Actuator, Panel Mount | Carling Technologies | TIGB5B-6M-BL-NBL vs LTILA5T-6M-BLRC-MBL-28V |
LTILB5B-6M-BLRC-NBL-28V | Rocker Switch, SPDT, Momentary, 15A, 28VDC, Quick Connect Terminal, Curved/smooth Face Matte Actuator, Panel Mount | Carling Technologies | TIGB5B-6M-BL-NBL vs LTILB5B-6M-BLRC-NBL-28V |
LTILA5S-6M-BLRC-NBL-125N | Rocker Switch, SPDT, Momentary, 15A, 28VDC, Screw Terminal, Curved/smooth Face Matte Actuator, Panel Mount | Carling Technologies | TIGB5B-6M-BL-NBL vs LTILA5S-6M-BLRC-NBL-125N |
LTILA5S-6M-BLGN-WBL-125N | Rocker Switch, SPDT, Momentary, 15A, 28VDC, Screw Terminal, Curved/smooth Face Matte Actuator, Panel Mount | Carling Technologies | TIGB5B-6M-BL-NBL vs LTILA5S-6M-BLGN-WBL-125N |