Part Details for TIGB5B-6S-WH-WBL by Carling Technologies
Overview of TIGB5B-6S-WH-WBL by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for TIGB5B-6S-WH-WBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-TIGB5B-6S-WH-WBL-ND
|
DigiKey | SWITCH ROCKER SPDT 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.2660 | Buy Now |
DISTI #
691-TIGB5B-6S-WH-WBL
|
Mouser Electronics | Rocker Switches TIGB5B6SWHWBL RoHS: Compliant | 0 |
|
$10.1000 / $15.9000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
200 In Stock |
|
$5.8000 / $12.0400 | Buy Now |
DISTI #
65087990
|
Verical | Switch Rocker ON None (ON) SPDT Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles Min Qty: 10 Package Multiple: 10 Date Code: 2238 | Americas - 200 |
|
$7.7740 / $15.6520 | Buy Now |
|
Master Electronics | RoHS: Compliant |
200 In Stock |
|
$5.8000 / $12.0400 | Buy Now |
Part Details for TIGB5B-6S-WH-WBL
TIGB5B-6S-WH-WBL CAD Models
TIGB5B-6S-WH-WBL Part Data Attributes
|
TIGB5B-6S-WH-WBL
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
TIGB5B-6S-WH-WBL
Carling Technologies
Rocker Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Switch Type | ROCKER SWITCH |