Part Details for TIGC51-6S-WH-NBL by Carling Technologies
Overview of TIGC51-6S-WH-NBL by Carling Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for TIGC51-6S-WH-NBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B1623
|
Newark | Rocker Sw, Spdt, 15A/125V, Panel/Snap-In, Switch Operation:On-Off-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Switch Mounting:Panel, Snap-In, Actuator/Cap Colour:White, Product Range:Tippette Tig Series Rohs Compliant: Yes |Carling Technologies TIGC51-6S-WH-NBL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5900 / $16.5900 | Buy Now |
DISTI #
432-TIGC51-6S-WH-NBL-ND
|
DigiKey | SWITCH ROCKER SPDT 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7340 | Buy Now |
DISTI #
691-TIGC51-6S-WH-NBL
|
Mouser Electronics | Rocker Switches TIGC516SWHNBL RoHS: Compliant | 0 |
|
$8.1200 / $12.9800 | Order Now |
|
Onlinecomponents.com | Switch Rocker ON OFF ON SPDT Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles RoHS: Compliant |
486 In Stock |
|
$4.6700 / $9.6400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 20 |
|
$5.6000 / $11.2000 | Buy Now |
|
Quest Components | 16 |
|
$7.5000 / $15.0000 | Buy Now | |
|
Master Electronics | Switch Rocker ON OFF ON SPDT Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles RoHS: Compliant |
486 In Stock |
|
$4.6700 / $9.6400 | Buy Now |
Part Details for TIGC51-6S-WH-NBL
TIGC51-6S-WH-NBL CAD Models
TIGC51-6S-WH-NBL Part Data Attributes:
|
TIGC51-6S-WH-NBL
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
TIGC51-6S-WH-NBL
Carling Technologies
Rocker Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Switch Type | ROCKER SWITCH |