There are no models available for this part yet.
Overview of TIGK01-6S-BL-NBL by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TIGK01-6S-BL-NBL by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83H8937
|
Newark | Tigk01-6S-Bl-Nbl Rohs Compliant: Yes |Carling Technologies TIGK01-6S-BL-NBL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0000 / $20.7500 | Buy Now | |
DISTI #
432-TIGK01-6S-BL-NBL-ND
|
DigiKey | SWITCH ROCKER DPST 15A 250V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.2860 | Buy Now | |
DISTI #
691-TIGK01-6S-BL-NBL
|
Mouser Electronics | Rocker Switches TIGK016SBLNBL | 0 |
|
$12.8200 / $18.8700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.9700 / $12.5300 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$5.9700 / $12.5300 | Buy Now |