Part Details for TIGK01-6S-BL-WBL/MATTE/I-O by Carling Technologies
Overview of TIGK01-6S-BL-WBL/MATTE/I-O by Carling Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G862C014AEU | Amphenol Communications Solutions | G862 SERIES, CONTACT, 2.0mm Pitch, CRIMPING TYPE, MATTE TIN | |
G862C014T2EU | Amphenol Communications Solutions | G862 SERIES, Socket 2.0mm Pitch, CRIPMING TYPE, TERMINAL, MATTE TIN | |
G878C012TEU | Amphenol Communications Solutions | G878 Series, Socket 1.25mm Pitch, CRIPMING TYPE, TERMINAL, MATTE TIN |
Price & Stock for TIGK01-6S-BL-WBL/MATTE/I-O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4500 / $14.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.4500 / $14.4000 | Buy Now |