Part Details for TIGK51-1L-RD-FN CHR by Carling Technologies
Overview of TIGK51-1L-RD-FN CHR by Carling Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIGK51-1L-RD-FN CHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-TIGK51-1L-RD-FNCHR-ND
|
DigiKey | SWITCH ROCKER DPST 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.5900 | Buy Now |
DISTI #
691-TIGK511LRDFNCHR
|
Mouser Electronics | Rocker Switches TIGK511LRDFN CHR | 16 |
|
$14.4100 / $18.4900 | Buy Now |
Part Details for TIGK51-1L-RD-FN CHR
TIGK51-1L-RD-FN CHR CAD Models
TIGK51-1L-RD-FN CHR Part Data Attributes:
|
TIGK51-1L-RD-FN CHR
Carling Technologies
Buy Now
|
Compare Parts:
TIGK51-1L-RD-FN CHR
Carling Technologies
|
Samacsys Manufacturer | Carling Technologies |