Part Details for TIGK54-1C-BL-NBL by Carling Technologies
Overview of TIGK54-1C-BL-NBL by Carling Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIGK54-1C-BL-NBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1100 / $13.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.1100 / $13.4900 | Buy Now |
Part Details for TIGK54-1C-BL-NBL
TIGK54-1C-BL-NBL CAD Models
TIGK54-1C-BL-NBL Part Data Attributes
|
TIGK54-1C-BL-NBL
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
TIGK54-1C-BL-NBL
Carling Technologies
Rocker Switch, DPST, On-off, Latched, 15A, 28VDC, Screw Terminal, Angular/cross Serations Gloss Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Material | NYLON | |
Actuator Type | ANGULAR/CROSS SERATIONS GLOSS | |
Body Breadth | 20.82 mm | |
Body Height | 27.15 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | SCREW |
Alternate Parts for TIGK54-1C-BL-NBL
This table gives cross-reference parts and alternative options found for TIGK54-1C-BL-NBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIGK54-1C-BL-NBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTIGK55-1C-BL-RC-FN-250N | Rocker Switch, DPST, Latched, 15A, 28VDC, Wire Terminal, Angular/cross Serations Gloss Actuator, Panel Mount | Carling Technologies | TIGK54-1C-BL-NBL vs LTIGK55-1C-BL-RC-FN-250N |
LTIGK50-1C-BLRC-FN-6V | Rocker Switch, DPST, Latched, 15A, 28VDC, Solder Terminal, Angular/cross Serations Gloss Actuator, Panel Mount | Carling Technologies | TIGK54-1C-BL-NBL vs LTIGK50-1C-BLRC-FN-6V |
LTIGK55-1C-BL-RC-FN-125N | Rocker Switch, DPST, Latched, 15A, 28VDC, Wire Terminal, Angular/cross Serations Gloss Actuator, Panel Mount | Carling Technologies | TIGK54-1C-BL-NBL vs LTIGK55-1C-BL-RC-FN-125N |
LTIGK50-1C-BLGN-FN-125N | Rocker Switch, DPST, Latched, 15A, 28VDC, Solder Terminal, Angular/cross Serations Gloss Actuator, Panel Mount | Carling Technologies | TIGK54-1C-BL-NBL vs LTIGK50-1C-BLGN-FN-125N |
LTIGK54-1C-BLGN/RC-FN-125N | ROCKER SWITCH, DPST, LATCHED, 15A, 28VDC, PANEL MOUNT | Carling Technologies | TIGK54-1C-BL-NBL vs LTIGK54-1C-BLGN/RC-FN-125N |
LTIGK50-1C-BLRC-FN-28V | Rocker Switch, DPST, Latched, 15A, 28VDC, Solder Terminal, Angular/cross Serations Gloss Actuator, Panel Mount | Carling Technologies | TIGK54-1C-BL-NBL vs LTIGK50-1C-BLRC-FN-28V |
TIGK55-1C-BL-C | Rocker Switch, DPST, Latched, 15A, 28VDC, Wire Terminal, Angular/cross Serations Gloss Actuator, Panel Mount | Carling Technologies | TIGK54-1C-BL-NBL vs TIGK55-1C-BL-C |
LTIGK55-1C-BLGN/RC-NBL-125N | ROCKER SWITCH, DPST, LATCHED, 15A, 28VDC, PANEL MOUNT | Carling Technologies | TIGK54-1C-BL-NBL vs LTIGK55-1C-BLGN/RC-NBL-125N |
LTIGK50-1C-BLRC-FN-125N | Rocker Switch, DPST, Latched, 15A, 28VDC, Solder Terminal, Angular/cross Serations Gloss Actuator, Panel Mount | Carling Technologies | TIGK54-1C-BL-NBL vs LTIGK50-1C-BLRC-FN-125N |
LTILA55-1C-BL-GN-NBL-125N | Rocker Switch, DPST, Latched, 15A, 28VDC, Wire Terminal, Angular/cross Serations Gloss Actuator, Panel Mount | Carling Technologies | TIGK54-1C-BL-NBL vs LTILA55-1C-BL-GN-NBL-125N |