Part Details for TIGK54-1C-WH-B by Carling Technologies
Overview of TIGK54-1C-WH-B by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for TIGK54-1C-WH-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-TIGK54-1C-WH-B-ND
|
DigiKey | SWITCH ROCKER DPST 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.0440 | Buy Now |
DISTI #
691-TGG-51948197
|
Mouser Electronics | Rocker Switches TIGK54-1C-WH-B | 0 |
|
$9.5700 / $14.5800 | Order Now |
|
Onlinecomponents.com | Rocker Switch - On-None-Off - 10A 250VAC - 15A 125VAC - Double Pole - Screw Terminals - White Angular/Cross Serrations Gloss Actuator - Screw Mount Bracket. RoHS: Compliant | 0 |
|
$5.5200 / $11.6600 | Buy Now |
|
Master Electronics | Rocker Switch - On-None-Off - 10A 250VAC - 15A 125VAC - Double Pole - Screw Terminals - White Angular/Cross Serrations Gloss Actuator - Screw Mount Bracket. RoHS: Compliant | 0 |
|
$5.5200 / $11.6600 | Buy Now |