Part Details for TIGK54-1C-WH-FN by Carling Technologies
Overview of TIGK54-1C-WH-FN by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for TIGK54-1C-WH-FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-TIGK54-1C-WH-FN-ND
|
DigiKey | SWITCH ROCKER DPST 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.4210 | Buy Now |
DISTI #
691-TIGK54-1C-WH-FN
|
Mouser Electronics | Rocker Switches TIGK541CWHFN RoHS: Compliant | 8 |
|
$12.1100 / $19.1800 | Buy Now |
|
Onlinecomponents.com | Switch Rocker ON None OFF DPST Screw Angular/Cross Serrations Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles RoHS: Compliant |
90 In Stock |
|
$14.5200 / $19.7100 | Buy Now |
DISTI #
61923968
|
Verical | Switch Rocker ON None OFF DPST Screw Angular/Cross Serrations Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles Min Qty: 10 Package Multiple: 10 Date Code: 2217 | Americas - 90 |
|
$19.6820 / $25.6230 | Buy Now |
|
Master Electronics | Switch Rocker ON None OFF DPST Screw Angular/Cross Serrations Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles RoHS: Compliant |
90 In Stock |
|
$14.5200 / $19.7100 | Buy Now |
Part Details for TIGK54-1C-WH-FN
TIGK54-1C-WH-FN CAD Models
TIGK54-1C-WH-FN Part Data Attributes
|
TIGK54-1C-WH-FN
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
TIGK54-1C-WH-FN
Carling Technologies
Rocker Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Switch Type | ROCKER SWITCH |