Part Details for TIGK54-6S-WH-WWH by Carling Technologies
Overview of TIGK54-6S-WH-WWH by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIGK54-6S-WH-WWH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-TIGK54-6S-WH-WWH-ND
|
DigiKey | SWITCH ROCKER DPST 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.8110 | Buy Now |
DISTI #
691-TGG-00114513
|
Mouser Electronics | Rocker Switches TIGK54-6S-WH-WWH | 0 |
|
$12.7400 / $18.7400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0300 / $15.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.0300 / $15.0300 | Buy Now |