Part Details for TIGK5M-6S-BL-MBL by Carling Technologies
Overview of TIGK5M-6S-BL-MBL by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIGK5M-6S-BL-MBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-TIGK5M-6S-BL-MBL-ND
|
DigiKey | SWITCH ROCKER DPST-NC 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.0090 | Buy Now |
DISTI #
691-TIGK5M-6S-BL-MBL
|
Mouser Electronics | Rocker Switches TIGK5M6SBLMBL RoHS: Compliant | 0 |
|
$14.8200 / $19.8300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.6000 / $15.4100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.6000 / $15.4100 | Buy Now |
Part Details for TIGK5M-6S-BL-MBL
TIGK5M-6S-BL-MBL CAD Models
TIGK5M-6S-BL-MBL Part Data Attributes
|
TIGK5M-6S-BL-MBL
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
TIGK5M-6S-BL-MBL
Carling Technologies
Rocker Switch, DPDT, On-(off), Momentary, 15A, 28VDC, Quick Connect Terminal, Curved/smooth Face Gloss Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Actuator Material | NYLON | |
Actuator Type | CURVED/SMOOTH FACE GLOSS | |
Additional Feature | MARINE RATED | |
Body Breadth | 20.82 mm | |
Body Height | 27.15 mm | |
Body Length or Diameter | 34.2392 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Function | ON-(OFF) | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for TIGK5M-6S-BL-MBL
This table gives cross-reference parts and alternative options found for TIGK5M-6S-BL-MBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIGK5M-6S-BL-MBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTIGK5S-6S-BLRC/GN-NBL-250N | Rocker Switch, DPDT, Momentary, 15A, 28VDC, Screw Terminal, Curved/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | TIGK5M-6S-BL-MBL vs LTIGK5S-6S-BLRC/GN-NBL-250N |
LTIGL5E-6S-BLGN/RC-NBL-250N | Rocker Switch, DPDT, Momentary, 15A, 28VDC, Screw Terminal, Curved/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | TIGK5M-6S-BL-MBL vs LTIGL5E-6S-BLGN/RC-NBL-250N |
LTIGM5S-6S-BLGN/RC-MBL-250N | Rocker Switch, DPDT, Momentary, 15A, 28VDC, Screw Terminal, Curved/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | TIGK5M-6S-BL-MBL vs LTIGM5S-6S-BLGN/RC-MBL-250N |
LTIGL5E-6S-BLRC/GN-NBL-250N | Rocker Switch, DPDT, Momentary, 15A, 28VDC, Screw Terminal, Curved/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | TIGK5M-6S-BL-MBL vs LTIGL5E-6S-BLRC/GN-NBL-250N |
LTIGK5M-6S-BLRC/GN-MBL-250N | Rocker Switch, DPDT, Momentary, 15A, 28VDC, Quick Connect Terminal, Curved/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | TIGK5M-6S-BL-MBL vs LTIGK5M-6S-BLRC/GN-MBL-250N |
LTIGK5M-6S-BLGN/RC-WBL-250N | Rocker Switch, DPDT, Momentary, 15A, 28VDC, Quick Connect Terminal, Curved/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | TIGK5M-6S-BL-MBL vs LTIGK5M-6S-BLGN/RC-WBL-250N |
LTIGK5T-6S-BLRC/GN-MBL-250N | Rocker Switch, DPDT, Momentary, 15A, 28VDC, Wire Terminal, Curved/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | TIGK5M-6S-BL-MBL vs LTIGK5T-6S-BLRC/GN-MBL-250N |
LTIGL5A-6S-BLGN-NBL-250N | Rocker Switch, DPDT, Momentary, 15A, 28VDC, Solder Terminal, Curved/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | TIGK5M-6S-BL-MBL vs LTIGL5A-6S-BLGN-NBL-250N |
LTIGL5A-6S-BLRC-WBL-250N | Rocker Switch, DPDT, Momentary, 15A, 28VDC, Solder Terminal, Curved/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | TIGK5M-6S-BL-MBL vs LTIGL5A-6S-BLRC-WBL-250N |
LTIGL5A-6S-BLRC-MBL-6V | Rocker Switch, DPDT, Momentary, 15A, 28VDC, Solder Terminal, Curved/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | TIGK5M-6S-BL-MBL vs LTIGL5A-6S-BLRC-MBL-6V |