There are no models available for this part yet.
Overview of TIGK91-6M-BL-WBL by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Price & Stock for TIGK91-6M-BL-WBL by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-TIGK91-6M-BL-WBL-ND
|
DigiKey | SWITCH ROCKER DPST 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.2630 | Buy Now | |
DISTI #
691-TGG-51948183
|
Mouser Electronics | Rocker Switches TIGK91-6M-BL-WBL | 0 |
|
$15.9400 / $21.2100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.2300 / $16.7700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$8.2300 / $16.7700 | Buy Now |
CAD Models for TIGK91-6M-BL-WBL by Carling Technologies
Part Data Attributes for TIGK91-6M-BL-WBL by Carling Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Factory Lead Time
|
12 Weeks
|
Actuator Type
|
CURVED/SMOOTH FACE MATTE
|
Body Breadth
|
20.82 mm
|
Body Height
|
27.15 mm
|
Contact (AC) Max Rating R Load
|
15A@125VAC
|
Contact Current(AC)-Max
|
15 A
|
Contact Voltage(AC)-Max
|
125 V
|
Electrical Life
|
25000 Cycle(s)
|
Mounting Feature
|
PANEL MOUNT
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
DPST
|
Switch Type
|
ROCKER SWITCH
|
Termination Type
|
QUICK CONNECT
|
Alternate Parts for TIGK91-6M-BL-WBL
This table gives cross-reference parts and alternative options found for TIGK91-6M-BL-WBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIGK91-6M-BL-WBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIGK90-6M-BL-MBL | Rocker Switch, DPST, Latched, Solder Terminal, Curved/smooth Face Matte Actuator, Panel Mount | Carling Technologies | TIGK91-6M-BL-WBL vs TIGK90-6M-BL-MBL |
TIGK95-6M-BL-MBL | Rocker Switch, DPST, Latched, Wire Terminal, Curved/smooth Face Matte Actuator, Panel Mount | Carling Technologies | TIGK91-6M-BL-WBL vs TIGK95-6M-BL-MBL |