Part Details for TIGL51-6M-BL-MBL by Carling Technologies
Overview of TIGL51-6M-BL-MBL by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIGL51-6M-BL-MBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B1624
|
Newark | Rocker Sw, Dpdt, 15A/125Vac/28Vdc, Panel, Switch Operation:On-None-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Switch Mounting:Panel, Snap-In, Actuator/Cap Colour:Black, Product Range:Tippette Series Rohs Compliant: Yes |Carling Technologies TIGL51-6M-BL-MBL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3700 / $24.8600 | Buy Now |
DISTI #
432-TIGL51-6M-BL-MBL-ND
|
DigiKey | SWITCH ROCKER DPDT 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.7350 | Buy Now |
DISTI #
691-TIGL516MBLMBL
|
Mouser Electronics | Rocker Switches TIGL51-6M-BL-MBL RoHS: Compliant | 0 |
|
$14.7300 / $22.3500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.1500 / $15.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.1500 / $15.3000 | Buy Now |
Part Details for TIGL51-6M-BL-MBL
TIGL51-6M-BL-MBL CAD Models
TIGL51-6M-BL-MBL Part Data Attributes
|
TIGL51-6M-BL-MBL
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
TIGL51-6M-BL-MBL
Carling Technologies
Rocker Switch, DPDT, On-on, Latched, 15A, 28VDC, Quick Connect Terminal, Curved/smooth Face Matte Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Material | NYLON | |
Actuator Type | CURVED/SMOOTH FACE MATTE | |
Body Breadth | 20.82 mm | |
Body Height | 27.15 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for TIGL51-6M-BL-MBL
This table gives cross-reference parts and alternative options found for TIGL51-6M-BL-MBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIGL51-6M-BL-MBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTIGM50-6M-BLRC-NBL-250N | Rocker Switch, DPDT, Latched, 15A, 28VDC, Solder Terminal, Curved/smooth Face Matte Actuator, Panel Mount | Carling Technologies | TIGL51-6M-BL-MBL vs LTIGM50-6M-BLRC-NBL-250N |
LTIGL51-6M-BLGN/RC-NBL-250N | Rocker Switch, DPDT, Latched, 15A, 28VDC, Quick Connect Terminal, Curved/smooth Face Matte Actuator, Panel Mount | Carling Technologies | TIGL51-6M-BL-MBL vs LTIGL51-6M-BLGN/RC-NBL-250N |
LTIGM55-6M-BLRC/GN-MBL-250N | Rocker Switch, DPDT, Latched, 15A, 28VDC, Wire Terminal, Curved/smooth Face Matte Actuator, Panel Mount | Carling Technologies | TIGL51-6M-BL-MBL vs LTIGM55-6M-BLRC/GN-MBL-250N |
LTIGM51-6M-BLRC/GN-MBL-250N | Rocker Switch, DPDT, Latched, 15A, 28VDC, Quick Connect Terminal, Curved/smooth Face Matte Actuator, Panel Mount | Carling Technologies | TIGL51-6M-BL-MBL vs LTIGM51-6M-BLRC/GN-MBL-250N |
LTIGM54-6M-BLGN/RC-WBL-250N | Rocker Switch, DPDT, Latched, 15A, 28VDC, Screw Terminal, Curved/smooth Face Matte Actuator, Panel Mount | Carling Technologies | TIGL51-6M-BL-MBL vs LTIGM54-6M-BLGN/RC-WBL-250N |
LTIGM55-6M-BLGN/RC-WBL-125N | Rocker Switch, DPDT, Latched, 15A, 28VDC, Wire Terminal, Curved/smooth Face Matte Actuator, Panel Mount | Carling Technologies | TIGL51-6M-BL-MBL vs LTIGM55-6M-BLGN/RC-WBL-125N |
LTIGL50-6M-BLGN-MBL-250N | Rocker Switch, DPDT, Latched, 15A, 28VDC, Solder Terminal, Curved/smooth Face Matte Actuator, Panel Mount | Carling Technologies | TIGL51-6M-BL-MBL vs LTIGL50-6M-BLGN-MBL-250N |
LTIGL51-6M-BLGN/RC-MBL-250N | Rocker Switch, DPDT, Latched, 15A, 28VDC, Quick Connect Terminal, Curved/smooth Face Matte Actuator, Panel Mount | Carling Technologies | TIGL51-6M-BL-MBL vs LTIGL51-6M-BLGN/RC-MBL-250N |
LTIGL55-6M-BLRC/GN-MBL-125N | Rocker Switch, DPDT, Latched, 15A, 28VDC, Wire Terminal, Curved/smooth Face Matte Actuator, Panel Mount | Carling Technologies | TIGL51-6M-BL-MBL vs LTIGL55-6M-BLRC/GN-MBL-125N |
LTIGL55-6M-BLGN/RC-MBL-125N | Rocker Switch, DPDT, Latched, 15A, 28VDC, Wire Terminal, Curved/smooth Face Matte Actuator, Panel Mount | Carling Technologies | TIGL51-6M-BL-MBL vs LTIGL55-6M-BLGN/RC-MBL-125N |