Part Details for TIGL61-6S-WH-NBL by Carling Technologies
Overview of TIGL61-6S-WH-NBL by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIGL61-6S-WH-NBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59T9443
|
Newark | Tigl61-6S-Wh-Nbl Rohs Compliant: Yes |Carling Technologies TIGL61-6S-WH-NBL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2100 / $19.3900 | Buy Now |
DISTI #
432-TIGL61-6S-WH-NBL-ND
|
DigiKey | SWITCH ROCKER DPDT 6A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.3440 | Buy Now |
DISTI #
691-TIGL61-6S-WH-NBL
|
Mouser Electronics | Rocker Switches TIGL616SWHNBL | 0 |
|
$11.9600 / $17.6300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5800 / $11.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.5800 / $11.7100 | Buy Now |