Part Details for TIGM51-1C-BL-FN by Carling Technologies
Overview of TIGM51-1C-BL-FN by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for TIGM51-1C-BL-FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K0294
|
Newark | Tigm511Cblfn Rohs Compliant: Yes |Carling Technologies TIGM51-1C-BL-FN RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4000 / $23.4700 | Buy Now |
|
Onlinecomponents.com | Switch Rocker ON OFF ON DPDT Quick Connect Angular/Cross Serrations Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles RoHS: Compliant |
3 In Stock |
|
$5.5900 / $14.7500 | Buy Now |
|
Master Electronics | Switch Rocker ON OFF ON DPDT Quick Connect Angular/Cross Serrations Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles RoHS: Compliant |
3 In Stock |
|
$5.5900 / $14.7500 | Buy Now |
Part Details for TIGM51-1C-BL-FN
TIGM51-1C-BL-FN CAD Models
TIGM51-1C-BL-FN Part Data Attributes
|
TIGM51-1C-BL-FN
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
TIGM51-1C-BL-FN
Carling Technologies
Rocker Switch, DPDT, On-off-on, Latched, 15A, 28VDC, Quick Connect Terminal, Angular/cross Serations Gloss Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Material | NYLON | |
Actuator Type | ANGULAR/CROSS SERATIONS GLOSS | |
Body Breadth | 20.82 mm | |
Body Height | 27.15 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |