Part Details for TIGM51-1L-BL-FN by Carling Technologies
Overview of TIGM51-1L-BL-FN by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIGM51-1L-BL-FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T3311
|
Newark | Rocker Sw, Dpdt, 15A/125Vac/28Vdc, Panel, Switch Operation:On-Off-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Switch Mounting:Panel, Snap-In, Actuator/Cap Colour:Black, Product Range:Tippette Series Rohs Compliant: Yes |Carling Technologies TIGM51-1L-BL-FN RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7900 / $25.5900 | Buy Now |
DISTI #
432-TIGM51-1L-BL-FN-ND
|
DigiKey | SWITCH ROCKER DPDT 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.2250 | Buy Now |
DISTI #
691-TIGM51-1L-BL-FN
|
Mouser Electronics | Rocker Switches TIGM511LBLFN RoHS: Compliant | 0 |
|
$14.4000 / $18.9600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.3600 / $15.7500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.3600 / $15.7500 | Buy Now |
Part Details for TIGM51-1L-BL-FN
TIGM51-1L-BL-FN CAD Models
TIGM51-1L-BL-FN Part Data Attributes
|
TIGM51-1L-BL-FN
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
TIGM51-1L-BL-FN
Carling Technologies
Rocker Switch, DPDT, On-off-on, Latched, 15A, 28VDC, Quick Connect Terminal, Angular/longline Serations Gloss Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Material | NYLON | |
Actuator Type | ANGULAR/LONGLINE SERATIONS GLOSS | |
Body Breadth | 20.82 mm | |
Body Height | 27.15 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for TIGM51-1L-BL-FN
This table gives cross-reference parts and alternative options found for TIGM51-1L-BL-FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIGM51-1L-BL-FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIGL50-1L-BL-NBL | Rocker Switch, DPDT, Latched, 15A, 28VDC, Solder Terminal, Angular/longline Serations Gloss Actuator, Panel Mount | Carling Technologies | TIGM51-1L-BL-FN vs TIGL50-1L-BL-NBL |
LTIGL55-1L-BLGN/RC-FN-125N | Rocker Switch, DPDT, Latched, 15A, 28VDC, Wire Terminal, Angular/longline Serations Gloss Actuator, Panel Mount | Carling Technologies | TIGM51-1L-BL-FN vs LTIGL55-1L-BLGN/RC-FN-125N |
LTIGL54-1L-BLRC/GN-NBL-250N | Rocker Switch, DPDT, Latched, 15A, 28VDC, Screw Terminal, Angular/longline Serations Gloss Actuator, Panel Mount | Carling Technologies | TIGM51-1L-BL-FN vs LTIGL54-1L-BLRC/GN-NBL-250N |
LTIGM54-1L-BLGN/RC-FN-125N | Rocker Switch, DPDT, Latched, 15A, 28VDC, Screw Terminal, Angular/longline Serations Gloss Actuator, Panel Mount | Carling Technologies | TIGM51-1L-BL-FN vs LTIGM54-1L-BLGN/RC-FN-125N |
LTIGL55-1L-BLGN/RC-NBL-250N | Rocker Switch, DPDT, Latched, 15A, 28VDC, Wire Terminal, Angular/longline Serations Gloss Actuator, Panel Mount | Carling Technologies | TIGM51-1L-BL-FN vs LTIGL55-1L-BLGN/RC-NBL-250N |
LTIGM50-1L-BLRC-FN-125N | Rocker Switch, DPDT, Latched, 15A, 28VDC, Solder Terminal, Angular/longline Serations Gloss Actuator, Panel Mount | Carling Technologies | TIGM51-1L-BL-FN vs LTIGM50-1L-BLRC-FN-125N |
LTIGL54-1L-BLGN/RC-NBL-125N | Rocker Switch, DPDT, Latched, 15A, 28VDC, Screw Terminal, Angular/longline Serations Gloss Actuator, Panel Mount | Carling Technologies | TIGM51-1L-BL-FN vs LTIGL54-1L-BLGN/RC-NBL-125N |
LTIGM55-1L-BLRC/GN-NBL-250N | Rocker Switch, DPDT, Latched, 15A, 28VDC, Wire Terminal, Angular/longline Serations Gloss Actuator, Panel Mount | Carling Technologies | TIGM51-1L-BL-FN vs LTIGM55-1L-BLRC/GN-NBL-250N |
TIGL54-1L-BL-FW | Rocker Switch, DPDT, Latched, 15A, 28VDC, Screw Terminal, Angular/longline Serations Gloss Actuator, Panel Mount | Carling Technologies | TIGM51-1L-BL-FN vs TIGL54-1L-BL-FW |
LTIGM54-1L-BLGN/RC-NBL-125N | Rocker Switch, DPDT, Latched, 15A, 28VDC, Screw Terminal, Angular/longline Serations Gloss Actuator, Panel Mount | Carling Technologies | TIGM51-1L-BL-FN vs LTIGM54-1L-BLGN/RC-NBL-125N |