Part Details for TIGM51-6S-BL-NBL (ALTERNATE: TGG-51266200 | TIGM51-6S-BL-NBL | TIGM516SBLNBL) by Carling Technologies
Overview of TIGM51-6S-BL-NBL (ALTERNATE: TGG-51266200 | TIGM51-6S-BL-NBL | TIGM516SBLNBL) by Carling Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIGM51-6S-BL-NBL (ALTERNATE: TGG-51266200 | TIGM51-6S-BL-NBL | TIGM516SBLNBL)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
RS | Switch, Rocker, DPDT, ON-OFF-ON, Curved, Gloss, Black, Non-Illum, 15A, 125VAC | Carling Technologies TIGM51-6S-BL-NBL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 169 |
|
$8.7500 / $12.3200 | Buy Now |