Part Details for TIGM72T-6S-BL-NBL by Carling Technologies
Overview of TIGM72T-6S-BL-NBL by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIGM72T-6S-BL-NBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-TIGM72T-6S-BL-NBL-ND
|
DigiKey | SWITCH ROCKER DPDT 20A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.6710 | Buy Now |
DISTI #
691-TGG-51602820
|
Mouser Electronics | Rocker Switches TIGM72T-6S-BL-NBL | 0 |
|
$21.6300 / $27.1600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.5500 / $21.4800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.5500 / $21.4800 | Buy Now |