Part Details for TIGM7M-1C-WH-FN by Carling Technologies
Overview of TIGM7M-1C-WH-FN by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIGM7M-1C-WH-FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-TIGM7M-1C-WH-FN-ND
|
DigiKey | SWITCH ROCKER DPDT 17A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.1250 | Buy Now |
DISTI #
691-TGG-51602810
|
Mouser Electronics | Rocker Switches TIGM7M-1C-WH-FN | 0 |
|
$20.2200 / $23.2600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.9200 / $18.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.9200 / $18.0800 | Buy Now |