Part Details for TIH 030M/110V by SKF
Overview of TIH 030M/110V by SKF
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIH 030M/110V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73226475
|
RS | SKF Induction Heater TIH 030M (110V Version), 20 to 300mm Workpiece Bore Dia | SKF TIH 030M/110V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$5,646.5200 | Buy Now |
DISTI #
10235139
|
TestEquity LLC | SKF USA TIH 030M/110V Induction Heater, 110V, 50/60Hz, 20 - 300 mm Bore Diameter, TIH Series | 1 |
|
$8,610.9400 | Buy Now |