-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-TIHK51-1S-WH-FW-ND
|
DigiKey | SWITCH ROCKER 3PST 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.0230 | Buy Now |
DISTI #
691-TIHK51-1S-WH-FW
|
Mouser Electronics | Rocker Switches TIHK511SWHFW | 1 |
|
$23.6900 / $29.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.7300 / $26.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.7300 / $26.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TIHK51-1S-WH-FW
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
TIHK51-1S-WH-FW
Carling Technologies
Rocker Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Switch Type | ROCKER SWITCH |