There are no models available for this part yet.
Overview of TIHM54-1C-BL-FN by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Medical Imaging
Price & Stock for TIHM54-1C-BL-FN by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-TIHM54-1C-BL-FN-ND
|
DigiKey | SWITCH ROCKER 3PDT 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.3870 | Buy Now | |
DISTI #
691-TIHM54-1C-BL-FN
|
Mouser Electronics | Rocker Switches TIHM541CBLFN RoHS: Compliant | 0 |
|
$30.8600 / $37.7800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.0300 / $34.1300 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$15.0300 / $34.1300 | Buy Now |
CAD Models for TIHM54-1C-BL-FN by Carling Technologies
Part Data Attributes for TIHM54-1C-BL-FN by Carling Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Carling Technologies
|
Actuator Material
|
NYLON
|
Actuator Type
|
ANGULAR/CROSS SERATIONS GLOSS
|
Contact (AC) Max Rating R Load
|
15A@125VAC
|
Contact Current(AC)-Max
|
15 A
|
Contact Current(DC)-Max
|
15 A
|
Contact (DC) Max Rating R Load
|
15A@28VDC
|
Contact Function
|
ON-OFF-ON
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
28 V
|
Electrical Life
|
25000 Cycle(s)
|
Insulator Material
|
PHENOLIC
|
Mounting Feature
|
PANEL MOUNT
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
3PDT
|
Switch Type
|
ROCKER SWITCH
|
Termination Type
|
SCREW
|
Alternate Parts for TIHM54-1C-BL-FN
This table gives cross-reference parts and alternative options found for TIHM54-1C-BL-FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIHM54-1C-BL-FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIHL51-1C-BL-H | Rocker Switch, 3PDT, Latched, 15A, 28VDC, Quick Connect Terminal, Angular/cross Serations Gloss Actuator, Panel Mount | Carling Technologies | TIHM54-1C-BL-FN vs TIHL51-1C-BL-H |
TIHM50-1C-BL-H | Rocker Switch, 3PDT, Latched, 15A, 28VDC, Solder Terminal, Angular/cross Serations Gloss Actuator, Panel Mount | Carling Technologies | TIHM54-1C-BL-FN vs TIHM50-1C-BL-H |
TIHM51-1C-BL-H | Rocker Switch, 3PDT, Latched, 15A, 28VDC, Quick Connect Terminal, Angular/cross Serations Gloss Actuator, Panel Mount | Carling Technologies | TIHM54-1C-BL-FN vs TIHM51-1C-BL-H |
TIHL51-1C-BL-C | Rocker Switch, 3PDT, Latched, 15A, 28VDC, Quick Connect Terminal, Angular/cross Serations Gloss Actuator, Panel Mount | Carling Technologies | TIHM54-1C-BL-FN vs TIHL51-1C-BL-C |
TIHL54-1C-BL-FNSS | Rocker Switch, 3PDT, Latched, 15A, 28VDC, Screw Terminal, Angular/cross Serations Gloss Actuator, Panel Mount | Carling Technologies | TIHM54-1C-BL-FN vs TIHL54-1C-BL-FNSS |
TIHM54-1C-BL-H | Rocker Switch, 3PDT, Latched, 15A, 28VDC, Screw Terminal, Angular/cross Serations Gloss Actuator, Panel Mount | Carling Technologies | TIHM54-1C-BL-FN vs TIHM54-1C-BL-H |
TIHL55-1C-BL-NBL | Rocker Switch, 3PDT, Latched, 15A, 28VDC, Wire Terminal, Angular/cross Serations Gloss Actuator, Panel Mount | Carling Technologies | TIHM54-1C-BL-FN vs TIHL55-1C-BL-NBL |
TIHL54-1C-BL-FNBLK | Rocker Switch, 3PDT, Latched, 15A, 28VDC, Screw Terminal, Angular/cross Serations Gloss Actuator, Panel Mount | Carling Technologies | TIHM54-1C-BL-FN vs TIHL54-1C-BL-FNBLK |
TIHM54-1C-BL-NBL | Rocker Switch, 3PDT, Latched, 15A, 28VDC, Screw Terminal, Angular/cross Serations Gloss Actuator, Panel Mount | Carling Technologies | TIHM54-1C-BL-FN vs TIHM54-1C-BL-NBL |
TIHM54-1C-BL-FW | Rocker Switch, 3PDT, Latched, 15A, 28VDC, Screw Terminal, Angular/cross Serations Gloss Actuator, Panel Mount | Carling Technologies | TIHM54-1C-BL-FN vs TIHM54-1C-BL-FW |