Part Details for TIIK51-1S-BL-FN by Carling Technologies
Overview of TIIK51-1S-BL-FN by Carling Technologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIIK51-1S-BL-FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K5445
|
Newark | Rocker Sw, 4Pst, 15A/125Vac/28Vdc, Panel, Switch Operation:On-None-Off, Contact Configuration:4Pst, Illumination:Non Illuminated, Switch Mounting:Panel, Snap-In, Actuator/Cap Colour:Black, Product Range:Tippette Series Rohs Compliant: Yes |Carling Technologies TIIK51-1S-BL-FN Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.5000 / $44.1200 | Buy Now |
DISTI #
432-TIIK51-1S-BL-FN-ND
|
DigiKey | SWITCH ROCKER 4PST 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.7060 | Buy Now |
DISTI #
691-TIIK51-1S-BL-FN
|
Mouser Electronics | Rocker Switches TIIK511SBLFN RoHS: Compliant | 0 |
|
$23.9800 / $31.7300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
102 In Stock |
|
$25.1600 / $55.7800 | Buy Now |
DISTI #
62187366
|
Verical | Switch Rocker ON None OFF 4PST Quick Connect Angular/Smooth Face Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles Min Qty: 1 Package Multiple: 1 Date Code: 2212 | Americas - 99 |
|
$41.5480 / $72.5140 | Buy Now |
|
Bristol Electronics | 432 |
|
RFQ | ||
|
Quest Components | ROCKER SWITCH, 4PST, ON-OFF, LATCHED, 15A, 28VDC, QUICK CONNECT TERMINAL, ANGULAR/SMOOTH FACE GLOSS ACTUATOR, PANEL MOUNT | 29 |
|
$21.2500 / $22.1000 | Buy Now |
|
Quest Components | ROCKER SWITCH, 4PST, ON-OFF, LATCHED, 15A, 28VDC, QUICK CONNECT TERMINAL, ANGULAR/SMOOTH FACE GLOSS ACTUATOR, PANEL MOUNT | 345 |
|
$26.3500 / $34.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
102 In Stock |
|
$25.1600 / $55.7800 | Buy Now |
Part Details for TIIK51-1S-BL-FN
TIIK51-1S-BL-FN CAD Models
TIIK51-1S-BL-FN Part Data Attributes
|
TIIK51-1S-BL-FN
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
TIIK51-1S-BL-FN
Carling Technologies
Rocker Switch, 4PST, On-off, Latched, 15A, 28VDC, Quick Connect Terminal, Angular/smooth Face Gloss Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Material | NYLON | |
Actuator Type | ANGULAR/SMOOTH FACE GLOSS | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PST | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |