Part Details for TIIL51-1S-BL-FW by Carling Technologies
Overview of TIIL51-1S-BL-FW by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIIL51-1S-BL-FW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98B5201
|
Newark | Tiil511Sblfw Rohs Compliant: Yes |Carling Technologies TIIL51-1S-BL-FW Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2900 / $45.7400 | Buy Now |
DISTI #
432-TIIL51-1S-BL-FW-ND
|
DigiKey | SWITCH ROCKER 4PDT 15A 125V Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.8900 / $28.7500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.8900 / $28.7500 | Buy Now |
Part Details for TIIL51-1S-BL-FW
TIIL51-1S-BL-FW CAD Models
TIIL51-1S-BL-FW Part Data Attributes:
|
TIIL51-1S-BL-FW
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
TIIL51-1S-BL-FW
Carling Technologies
Rocker Switch, 4PDT, On-on, Latched, 15A, 28VDC, Quick Connect Terminal, Angular/smooth Face Gloss Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Material | NYLON | |
Actuator Type | ANGULAR/SMOOTH FACE GLOSS | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |