Part Details for TILA54-1L-BL-FNSS by Carling Technologies
Overview of TILA54-1L-BL-FNSS by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TILA54-1L-BL-FNSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-TILA54-1L-BL-FNSS-ND
|
DigiKey | SWITCH ROCKER SPST 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.8580 | Buy Now |
DISTI #
691-RIL-00114188
|
Mouser Electronics | Rocker Switches TILA54-1L-BL-FNSS | 0 |
|
$7.8400 / $13.1200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$4.9000 / $10.3200 | Buy Now | |
|
Master Electronics | 0 |
|
$4.9000 / $10.3200 | Buy Now |