Part Details for TILA55-1S-WH-FN by Carling Technologies
Overview of TILA55-1S-WH-FN by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TILA55-1S-WH-FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-TILA55-1S-WH-FN-ND
|
DigiKey | SWITCH ROCKER SPST 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.3860 | Buy Now |
DISTI #
691-RIL-00115131
|
Mouser Electronics | Rocker Switches TILA55-1S-WH-FN | 0 |
|
$10.9000 / $16.0400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$6.0900 / $12.8600 | Buy Now | |
|
Master Electronics | 0 |
|
$6.0900 / $12.8600 | Buy Now |