Part Details for TILC51-1L-BL-FN by Carling Technologies
Overview of TILC51-1L-BL-FN by Carling Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TILC51-1L-BL-FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Rocker ON OFF ON SPDT Quick Connect Long Lined Rocker 15A 250VAC 559.27VA Bulk RoHS: Compliant |
17 In Stock |
|
$4.0500 / $10.6900 | Buy Now |
|
Master Electronics | Switch Rocker ON OFF ON SPDT Quick Connect Long Lined Rocker 15A 250VAC 559.27VA Bulk RoHS: Compliant |
17 In Stock |
|
$4.0500 / $10.6900 | Buy Now |