Part Details for TILC51-1S-WH-FN by Carling Technologies
Overview of TILC51-1S-WH-FN by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TILC51-1S-WH-FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-TILC51-1S-WH-FN-ND
|
DigiKey | SWITCH ROCKER SPDT 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.4240 | Buy Now |
DISTI #
691-RIL-48233016
|
Mouser Electronics | Rocker Switches TILC51-1S-WH-FN | 0 |
|
$11.3900 / $14.9600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6900 / $12.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.6900 / $12.0000 | Buy Now |