-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC5524
|
Newark | Dc-Dc Converter, 5V, 0.4A, Power Supply Applications:Medical, Input Ratio:2:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:400Ma, Output Voltage - Output 2:-, Width:14.4Mm Rohs Compliant: Yes |Traco Power TIM 2-1211SM Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.4600 / $24.5700 | Buy Now |
DISTI #
1951-1931-ND
|
DigiKey | DC DC CONVERTER 5V 2W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
70 In Stock |
|
$22.7750 / $29.9000 | Buy Now |
DISTI #
495-TIM2-1211SM
|
Mouser Electronics | Isolated DC/DC Converters - SMD 9-18Vin 5V 400mA 2W SMD-16 Iso Med RoHS: Compliant | 357 |
|
$23.4500 / $31.0700 | Buy Now |
DISTI #
74628674
|
RS | DC-DC Converter, Medical, 2W, 9-18Vin, 5Vout, 400mA, DIP16, TIM 2SM Series | TRACO Power TIM 2-1211SM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$29.6400 / $31.1300 | RFQ |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$34.6180 / $36.4400 | Buy Now | |
DISTI #
TIM2-1211SM
|
TME | Converter: DC/DC, 2W, Uin: 9÷18V, Uout: 5VDC, Iout: 400mA, 100kHz Min Qty: 1 | 0 |
|
$26.4700 / $29.5700 | RFQ |
DISTI #
2848878
|
element14 Asia-Pacific | DC-DC CONVERTER, MEDICAL, 5V, 0.4A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$30.7704 / $32.7259 | Buy Now |
DISTI #
2848878
|
Farnell | DC-DC CONVERTER, MEDICAL, 5V, 0.4A RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 0 |
|
$22.5613 / $31.0814 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters - SMD 9-18Vin 5V 400mA 2W SMD-16 Iso Med | 50 |
|
$69.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy