-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27C512-150JI | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
DC1012-154L | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
LPD4012-154MLB | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC5529
|
Newark | Dc-Dc Converter, 24V, 0.083A, Power Supply Applications:Medical, Input Ratio:2:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:83Ma, Output Voltage - Output 2:-, Width:14.4Mm Rohs Compliant: Yes |Traco Power TIM 2-1215 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5900 / $22.6100 | Buy Now |
DISTI #
1951-1728-ND
|
DigiKey | DC DC CONVERTER 24V 2W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
17 In Stock |
|
$20.9750 / $29.0300 | Buy Now |
DISTI #
495-TIM2-1215
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 9-18Vin 24V 83mA 2W DIP-16 Iso Med RoHS: Compliant | 0 |
|
$22.6800 / $28.2000 | Order Now |
DISTI #
74628679
|
RS | DC-DC Converter, Medical, 2W, 9-18Vin, 24Vout, 83mA, DIP16, TIM 2 Series | TRACO Power TIM 2-1215 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$27.3000 / $28.6700 | RFQ |
DISTI #
TIM2-1215
|
TME | Converter: DC/DC, 2W, Uin: 9÷18V, Uout: 24VDC, Iout: 83mA, DIP16 Min Qty: 1 | 10 |
|
$24.2100 / $27.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy