-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC5570
|
Newark | Dc-Dc Converter, 5V, 0.7A, Power Supply Applications:Medical, Input Ratio:3:1, Output Power Max:3.5W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:700Ma, Output Voltage - Output 2:-, Width:14.4Mm Rohs Compliant: Yes |Traco Power TIM 3.5-0911SM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.6700 / $31.0700 | Buy Now |
DISTI #
1951-1954-ND
|
DigiKey | DC DC CONVERTER 5V 3.5W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
488 In Stock |
|
$28.7625 / $39.3800 | Buy Now |
DISTI #
495-TIM3.5-0911SM
|
Mouser Electronics | Isolated DC/DC Converters - SMD 4.5-12Vin 5V 700mA 3.5W SMD-16 Iso Med RoHS: Compliant | 7 |
|
$31.4500 / $38.2600 | Buy Now |
DISTI #
74628720
|
RS | DC-DC Converter, Medical, 3.5W, 4.5-12Vin, 5Vout, 700mA, SMD16, TIM 3.5SM Serie | TRACO Power TIM 3.5-0911SM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$37.4400 / $39.3100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
8 Partner Stock |
|
$40.1300 / $47.2400 | Buy Now |
DISTI #
77370221
|
Verical | Module DC-DC 9VIN 1-OUT 5V 0.7A 3.5W 7-Pin DIP SMD Module Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$71.5400 / $76.8320 | Buy Now |
DISTI #
TIM3.5-0911SM
|
TME | Converter: DC/DC, 3.5W, Uin: 4.5÷12V, Uout: 5VDC, Iout: 700mA, SMT Min Qty: 1 | 2 |
|
$51.6500 / $60.9800 | Buy Now |
DISTI #
C1S752000091062
|
Chip1Stop | DC to DC Converter Modules | 8 |
|
$52.9000 / $55.2000 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 4.5-12Vin 5V 700mA 3.5W SMD-16 Iso Med | 0 |
|
$79.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy