-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC3487
|
Newark | Dc-Dc Converter, 9V, 0.389A, No. Of Outputs:1 Output, Output Power Max:3.5W, Output Voltage - Output 1:9V, Output Current - Output 1:389Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Outputrohs Compliant: Yes |Traco Power TIM 3.5-1219SM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.3900 / $36.6500 | Buy Now |
DISTI #
73AC5592
|
Newark | Dc-Dc Converter, 9V, 0.389A, Power Supply Applications:Medical, Input Ratio:2:1, Output Power Max:3.5W, No. Of Outputs:1 Output, Output Voltage - Output 1:9V, Output Current - Output 1:389Ma, Output Voltage - Output 2:-, Width:14.4Mmrohs Compliant: Yes |Traco Power TIM 3.5-1219SM Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.6700 / $31.0700 | Buy Now |
DISTI #
1951-1965-ND
|
DigiKey | DC DC CONVERTER 9V 3.5W Min Qty: 10 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$37.1840 | Buy Now |
DISTI #
495-TIM3.5-1219SM
|
Mouser Electronics | Isolated DC/DC Converters - SMD 9-18Vin 9V 389mA 3.5W SMD-16 Iso Med RoHS: Compliant | 17 |
|
$33.9600 / $37.9300 | Buy Now |
DISTI #
74628741
|
RS | DC-DC Converter, Medical, 3.5W, 9-18Vin, 9Vout, 389mA, SMD16, TIM 3.5SM Series | TRACO Power TIM 3.5-1219SM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$37.4400 / $39.3100 | RFQ |
DISTI #
TIM3.5-1219SM
|
TME | Converter: DC/DC, 3.5W, Uin: 9÷18V, Uout: 9VDC, Iout: 389mA, 100kHz Min Qty: 1 | 0 |
|
$33.4500 / $37.3800 | RFQ |
|
Neutron USA | Isolated DC/DC Converters 9-18Vin 9V 389mA 3.5W SMD-16 Iso Med | 17 |
|
$79.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy