-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC5611
|
Newark | Dc-Dc Converter, 5V, 0.7A, Power Supply Applications:Medical, Input Ratio:2:1, Output Power Max:3.5W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:700Ma, Output Voltage - Output 2:-, Width:14.4Mm Rohs Compliant: Yes |Traco Power TIM 3.5-4811 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.3900 / $29.7300 | Buy Now |
DISTI #
1951-1769-ND
|
DigiKey | DC DC CONVERTER 5V 3.5W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
31 In Stock |
|
$27.5000 / $36.1100 | Buy Now |
DISTI #
495-TIM3.5-4811
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 36-75Vin 5V 700mA 3.5W DIP-16 Iso Med RoHS: Compliant | 0 |
|
$29.9900 / $36.1100 | Order Now |
DISTI #
74628760
|
RS | DC-DC Converter, Medical, 3.5W, 36-75Vin, 5Vout, 700mA, SMD16, TIM 3.5 Series | TRACO Power TIM 3.5-4811 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$35.7900 / $37.5800 | RFQ |
DISTI #
TIM3.5-4811
|
TME | Converter: DC/DC, 3.5W, Uin: 36÷75V, Uout: 5VDC, Iout: 700mA, DIP16 Min Qty: 1 | 10 |
|
$31.9500 / $35.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy