-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC5614
|
Newark | Dc-Dc Converter, 12V, 0.292A, Power Supply Applications:Medical, Input Ratio:2:1, Output Power Max:3.5W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:292Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Traco Power TIM 3.5-4812SM Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.2600 / $31.6900 | Buy Now |
DISTI #
1951-1976-ND
|
DigiKey | DC DC CONVERTER 12V 3.5W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
16 In Stock |
|
$36.6700 | Buy Now |
DISTI #
495-TIM3.5-4812SM
|
Mouser Electronics | Isolated DC/DC Converters - SMD 36-75Vin 12V 292mA 3.5W SMD-16 Iso Med RoHS: Compliant | 17 |
|
$31.9700 / $38.4900 | Buy Now |
DISTI #
74628763
|
RS | DC-DC Converter, Medical, 3.5W, 36-75Vin, 12Vout, 292mA, SMD16, TIM 3.5SM Serie | TRACO Power TIM 3.5-4812SM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$38.1500 / $40.0600 | RFQ |
DISTI #
TIM3.5-4812SM
|
TME | Converter: DC/DC, 3.5W, Uin: 36÷75V, Uout: 12VDC, Iout: 292mA, 100kHz Min Qty: 1 | 0 |
|
$34.0800 / $38.1300 | RFQ |
|
Neutron USA | Isolated DC/DC Converters - SMD 36-75Vin 12V 292mA 3.5W SMD-16 Iso Med | 33 |
|
$84.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy