-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
148-13 | Coilcraft Inc | Variable Inductor, Air-Core, 7528 | |
148-13A12L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
148-13L | Coilcraft Inc | Variable Inductor, 0.362uH Min, 0.71uH Max, Air-Core, Unshielded, 7528, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC3510
|
Newark | Dc-Dc Converter, Medical, 15V, 0.234A, No. Of Outputs:1 Output, Output Power Max:3.5W, Output Voltage - Output 1:15V, Output Current - Output 1:234Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output Rohs Compliant: Yes |Traco Power TIM 3.5-4813 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.3900 / $34.0700 | Buy Now |
DISTI #
73AC5615
|
Newark | Dc-Dc Converter, 15V, 0.234A, Power Supply Applications:Medical, Input Ratio:2:1, Output Power Max:3.5W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:234Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Traco Power TIM 3.5-4813 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.3900 / $29.7300 | Buy Now |
DISTI #
1951-1771-ND
|
DigiKey | DC DC CONVERTER 15V 3.5W Min Qty: 10 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$34.6630 | Buy Now |
DISTI #
495-TIM3.5-4813
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 36-75Vin 15V 234mA 3.5W DIP-16 Iso Med RoHS: Compliant | 0 |
|
$32.7700 / $36.1000 | Order Now |
DISTI #
74628764
|
RS | DC-DC Converter, Medical, 3.5W, 36-75Vin, 15Vout, 234mA, SMD16, TIM 3.5 Series | TRACO Power TIM 3.5-4813 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$35.7900 / $37.5800 | RFQ |
DISTI #
TIM3.5-4813
|
TME | Converter: DC/DC, 3.5W, Uin: 36÷75V, Uout: 15VDC, Iout: 234mA, DIP16 Min Qty: 1 | 0 |
|
$31.9500 / $35.7800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy