-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC5618
|
Newark | Dc-Dc Converter, 24V, 0.146A, Power Supply Applications:Medical, Input Ratio:2:1, Output Power Max:3.5W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:146Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Traco Power TIM 3.5-4815SM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.2600 / $31.6900 | Buy Now |
DISTI #
82AC3513
|
Newark | Dc-Dc Converter, 24V, 0.146A, No. Of Outputs:1 Output, Output Power Max:3.5W, Output Voltage - Output 1:24V, Output Current - Output 1:146Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Traco Power TIM 3.5-4815SM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.8700 / $37.0500 | Buy Now |
DISTI #
1951-1978-ND
|
DigiKey | DC DC CONVERTER 24V 3.5W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
10 In Stock |
|
$29.3125 / $40.1100 | Buy Now |
DISTI #
495-TIM3.5-4815SM
|
Mouser Electronics | Isolated DC/DC Converters - SMD 36-75Vin 24V 146mA 3.5W SMD-16 Iso Med RoHS: Compliant | 0 |
|
$32.3200 / $39.2100 | Order Now |
DISTI #
74628767
|
RS | DC-DC Converter, Medical, 3.5W, 36-75Vin, 24Vout, 146mA, SMD16, TIM 3.5SM Serie | TRACO Power TIM 3.5-4815SM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$38.1500 / $40.0600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
8 Partner Stock |
|
$39.9600 / $47.0500 | Buy Now |
DISTI #
77364448
|
Verical | Module DC-DC 48VIN 1-OUT 24V 0.146A 3.5W 7-Pin DIP SMD Module Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$71.2460 / $76.5380 | Buy Now |
DISTI #
TIM3.5-4815SM
|
TME | Converter: DC/DC, 3.5W, Uin: 36÷75V, Uout: 24VDC, Iout: 146mA, SMT Min Qty: 1 | 2 |
|
$51.4400 / $60.7400 | Buy Now |
DISTI #
C1S752000091293
|
Chip1Stop | DC to DC Converter Modules | 8 |
|
$52.9000 / $55.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy