Power Circuits
TIM3.5-0912SM
Traco Power
Description: 3.5 Watt DC/DC converter, medical, 2:1 input, 5000 VAC I/O-isolation (2 x MOPP), low leakage current, encapsulated, SMD (DIP-16)

Overview of TIM3.5-0912SM by Traco Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TIM3.5-0912SM by Traco Power

Part # Manufacturer Description Stock Price Buy
DISTI # TIM3.5-0912SM
TME Converter: DC/DC, 3.5W, Uin: 4.5÷12V, Uout: 12VDC, Iout: 292mA, SMT Min Qty: 1 0
  • 1 $37.3800
  • 5 $35.5800
  • 25 $34.3900
  • 100 $33.4500
$33.4500 / $37.3800 RFQ
DISTI # 000000000005655052
Sager Isolated DC/DC Converters - SMD Min Qty: 1 0
  • 1 $35.9500
  • 10 $32.2300
  • 25 $30.2700
$30.2700 / $35.9500 Buy Now

CAD Models for TIM3.5-0912SM by Traco Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TIM3.5-0912SM by Traco Power

TIM3.5-0912SM
Traco Power
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TRACO ELECTRONIC AG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
2018-02-07
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output)
82%
Input Voltage-Max
12 V
Input Voltage-Min
4.5 V
JESD-609 Code
e3
Length
24.3 mm
Moisture Sensitivity Level
2
Number of Outputs
1
Operating Temperature-Max
90 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.292 A
Output Voltage-Nom
12 V
Package Body Material
PLASTIC/EPOXY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
10.5 mm
Terminal Finish
Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
3.5 W
Trim/Adjustable Output
NO
Width
18.1 mm
Want to compare parts?
  1. TIM3.5-0912SM
    Traco Power
    3.5 Watt DC/DC converter, medical, 2:1 input, 5000 VAC I/O-isolation (2 x MOPP), low leakage current, encapsulated, SMD (DIP-16)
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TIM3.5-0912SM by Traco Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TIM3.5-0912SM by Traco Power

Select Manufacturer
Which Manufacturer of TIM3.5-0912SM would you like to use for your alert(s)?
  • Please alert me when TIM3.5-0912SM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TIM3.5-0912SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TIM3.5-0912SM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TIM3.5-0912SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TIM3.5-0912SM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TIM3.5-0912SM by Traco Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: