-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IO-Link device transceiver with low residual voltage, integrated surge protection, 3.3-V LDO output 10-VSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TIOL1123DRCRCT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1816 In Stock |
|
$1.7298 / $4.9000 | Buy Now |
DISTI #
595-TIOL1123DRCR
|
Mouser Electronics | Sensor Interface IO-Link device transceiver with low residual voltage, integrated surge protection, 3.3-V LDO output 10-VSON -40 to 125 RoHS: Compliant | 0 |
|
$1.7200 / $3.5800 | Order Now |
|
Ameya Holding Limited | 371381 |
|
RFQ | ||
|
Karl Kruse GmbH & Co KG | IC INTFC IO-LINK TIOL1123 VSON-10 | 165000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IO-LINK DEVICE TRANSCEIVER WITH | 108 |
|
$2.7877 / $4.1893 | Buy Now |
|
Chips Pulse Industry Limited | VSON(DRC)-10 ADC/DAC - Specialized ROHS Purchase Online, Ship Immediately | 129 |
|
$2.5601 / $3.0569 | Buy Now |
|
GlobX GmbH | Stock Germany, Full labels, from Distributor, Factory Sealed, Date Code: 22+ | 179040 |
|
RFQ | |
|
LCSC | VSON-10(3x3) ADC/DAC - Specialized ROHS | 108 |
|
$2.8446 / $4.2748 | Buy Now |
|
Win Source Electronics | IO-LINK DEVICE TRANSCEIVER WITH | 93200 |
|
$2.6000 / $3.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TIOL1123DRCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIOL1123DRCR
Texas Instruments
IO-Link device transceiver with low residual voltage, integrated surge protection, 3.3-V LDO output 10-VSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON-10 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | LDO output range(V) : 3.3 | |
Interface IC Type | IO-LINK TRANSCEIVER | |
JESD-30 Code | S-PDSO-N10 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 7 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |