Part Details for TIOL1123LYAHR by Texas Instruments
Overview of TIOL1123LYAHR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIOL1123LYAHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TIOL1123LYAHRCT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 12DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1378 In Stock |
|
$1.7973 / $4.9000 | Buy Now |
DISTI #
595-TIOL1123LYAHR
|
Mouser Electronics | Sensor Interface IO-Link device transceiver with low residual voltage, integrated surge protection, 3.3-V LDO output 12-DSBGA -40 to 125 RoHS: Compliant | 1430 |
|
$1.7200 / $3.5900 | Buy Now |
|
Ameya Holding Limited | 6705 |
|
RFQ |
Part Details for TIOL1123LYAHR
TIOL1123LYAHR CAD Models
TIOL1123LYAHR Part Data Attributes
|
TIOL1123LYAHR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIOL1123LYAHR
Texas Instruments
IO-Link device transceiver with low residual voltage, integrated surge protection, 3.3-V LDO output 12-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-12 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | LDO output range(V) : 3.3 | |
Interface IC Type | IO-LINK TRANSCEIVER | |
JESD-30 Code | R-XBGA-B12 | |
Length | 1.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA12,3X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 7 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 2.45 mm |