Part Details for TIOL112DRCR by Texas Instruments
Overview of TIOL112DRCR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIOL112DRCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TIOL112DRCRCT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2886 In Stock |
|
$1.5565 / $4.4600 | Buy Now |
DISTI #
595-TIOL112DRCR
|
Mouser Electronics | Sensor Interface IO-Link device transceiver with low residual voltage and integrated surge protection 10-VSON -40 to 125 RoHS: Compliant | 6390 |
|
$1.8600 / $3.2300 | Buy Now |
|
Ameya Holding Limited | 764441 |
|
RFQ | ||
|
Karl Kruse GmbH & Co KG | IC INTFC IO-LINK TIOL112 VSON-10 | 745000 |
|
RFQ |
Part Details for TIOL112DRCR
TIOL112DRCR CAD Models
TIOL112DRCR Part Data Attributes
|
TIOL112DRCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIOL112DRCR
Texas Instruments
IO-Link device transceiver with low residual voltage and integrated surge protection 10-VSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON-10 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | IO-LINK TRANSCEIVER | |
JESD-30 Code | S-PDSO-N10 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 7 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for TIOL112DRCR
This table gives cross-reference parts and alternative options found for TIOL112DRCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIOL112DRCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX22514ATG+ | Surge Protection IO-Link Device Transceiver with DC-DC, 24-LFCSP-4X5X0.75, 24 Pins, -40 to 125C | Analog Devices Inc | TIOL112DRCR vs MAX22514ATG+ |
MAX22514ATG+T | Surge Protection IO-Link Device Transceiver with DC-DC, 24-LFCSP-4X5X0.75, 24 Pins, -40 to 125C | Analog Devices Inc | TIOL112DRCR vs MAX22514ATG+T |
TIOL1113DMWR | IO-Link device transceiver with integrated surge protection and 3.3-V LDO output 10-VSON -40 to 125 | Texas Instruments | TIOL112DRCR vs TIOL1113DMWR |
TIOL1113DMWT | IO-Link device transceiver with integrated surge protection and 3.3-V LDO output 10-VSON -40 to 125 | Texas Instruments | TIOL112DRCR vs TIOL1113DMWT |