There are no models available for this part yet.
Overview of TIP132 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TIP132 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 7 | 1175 |
|
$0.2100 / $0.7500 | Buy Now | ||
Quest Components | 8 A, 100 V, NPN, Si, POWER TRANSISTOR, TO-220AB | 940 |
|
$0.2600 / $1.0000 | Buy Now |
CAD Models for TIP132 by Texas Instruments
Part Data Attributes for TIP132 by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
8 A
|
Configuration
|
DARLINGTON
|
DC Current Gain-Min (hFE)
|
1000
|
Operating Temperature-Max
|
150 °C
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
70 W
|
Surface Mount
|
NO
|
Alternate Parts for TIP132
This table gives cross-reference parts and alternative options found for TIP132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP132 | TRANSISTOR,BJT,DARLINGTON,NPN,100V V(BR)CEO,8A I(C),TO-220AB | National Semiconductor Corporation | TIP132 vs TIP132 |
Related Parts for TIP132
-
TIP125Power Bipolar Transistors
-
ULN2004D1013TRSmall Signal Bipolar Transistors
-
FQD1N80TMPower Field-Effect Transistors
-
CDBA280-GRectifier Diodes
-
CL10C101JB8NNWCFixed Capacitors
-
STM32F407ZET6Microcontrollers
-
SSM3K36MFVSmall Signal Field-Effect Transistors
-
MCR03EZPJ000Fixed Resistors
-
XCL210C281GR-GSwitching Regulator or Controllers