Part Details for TIP140 by Philips Semiconductors
Overview of TIP140 by Philips Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIP140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bipolar Junction Transistor, Darlington, NPN Type, SOT-93 | 4 |
|
$1.7020 / $1.8500 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, Darlington, NPN Type, SOT-93 | 190 |
|
$1.4800 / $2.9600 | Buy Now |
Part Details for TIP140
TIP140 CAD Models
TIP140 Part Data Attributes
|
TIP140
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TIP140
Philips Semiconductors
Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 10 A | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 1000 | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 125 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |