Part Details for TIP147TTU by Fairchild Semiconductor Corporation
Results Overview of TIP147TTU by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP147TTU Information
TIP147TTU by Fairchild Semiconductor Corporation is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TIP147TTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Transistors | 201 |
|
RFQ |
Part Details for TIP147TTU
TIP147TTU CAD Models
TIP147TTU Part Data Attributes
|
TIP147TTU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
TIP147TTU
Fairchild Semiconductor Corporation
Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220 | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 500 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 80 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for TIP147TTU
This table gives cross-reference parts and alternative options found for TIP147TTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP147TTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BD676AG | Rochester Electronics LLC | Check for Price | 4A, 45V, PNP, Si, POWER TRANSISTOR, TO-225AA, LEAD FREE, PLASTIC, CASE 77-09, 3 PIN | TIP147TTU vs BD676AG |
TIP126 | Fairchild Semiconductor Corporation | Check for Price | PNP Epitaxial Darlington Transistor, TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB, 1200/BULK | TIP147TTU vs TIP126 |
TIP112TU | Fairchild Semiconductor Corporation | Check for Price | NPN Epitaxial Silicon Darlington Transistor, TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB, 1000/RAIL | TIP147TTU vs TIP112TU |
BD676A | Rochester Electronics LLC | Check for Price | 4A, 45V, PNP, Si, POWER TRANSISTOR, TO-225AA, PLASTIC, CASE 77-09, 3 PIN | TIP147TTU vs BD676A |
TIP147T | Samsung Semiconductor | Check for Price | Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | TIP147TTU vs TIP147T |
TIP117 | Rochester Electronics LLC | Check for Price | 2A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB, TO-220, 3 PIN | TIP147TTU vs TIP117 |
TIP115 | Motorola Mobility LLC | Check for Price | 2A, 60V, PNP, Si, POWER TRANSISTOR, TO-220AB | TIP147TTU vs TIP115 |
BDT60A | JW Miller | Check for Price | 4A, 80V, PNP, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | TIP147TTU vs BDT60A |
BDW54B | JW Miller | Check for Price | 4A, 80V, PNP, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | TIP147TTU vs BDW54B |
BD778 | Motorola Mobility LLC | Check for Price | 4A, 60V, PNP, Si, POWER TRANSISTOR, TO-225AA | TIP147TTU vs BD778 |