Part Details for TIP32B by Mospec Semiconductor Corp
Overview of TIP32B by Mospec Semiconductor Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIP32B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-220AB | 4 |
|
$0.5600 | Buy Now |
Part Details for TIP32B
TIP32B CAD Models
TIP32B Part Data Attributes
|
TIP32B
Mospec Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
TIP32B
Mospec Semiconductor Corp
Transistor
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MOSPEC SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 3 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 40 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 3 MHz |