There are no models available for this part yet.
Overview of TIP41B by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for TIP41B by National Semiconductor Corporation
Part Data Attributes for TIP41B by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
6 A
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
15
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Operating Temperature-Max
|
150 °C
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
65 W
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Transition Frequency-Nom (fT)
|
3 MHz
|
Alternate Parts for TIP41B
This table gives cross-reference parts and alternative options found for TIP41B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP41B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP41 | Transistor | Harris Semiconductor | TIP41B vs TIP41 |
TIP41A | TRANSISTOR,BJT,NPN,60V V(BR)CEO,6A I(C),TO-220AB | National Semiconductor Corporation | TIP41B vs TIP41A |
TIP41 | TIP41 | Toshiba America Electronic Components | TIP41B vs TIP41 |
TIP41B | TIP41B | Toshiba America Electronic Components | TIP41B vs TIP41B |
TIP41 | TIP41 | Motorola Mobility LLC | TIP41B vs TIP41 |
TIP41A | Transistor | Harris Semiconductor | TIP41B vs TIP41A |
TIP41 | TIP41 | Intersil Corporation | TIP41B vs TIP41 |
Related Parts for TIP41B
-
TIP141Power Bipolar Transistors
-
2N3906Small Signal Bipolar Transistors
-
IRFBE30PBFPower Field-Effect Transistors
-
CMR1U-04MRectifier Diodes
-
ARR07B105KGSFixed Capacitors
-
T-6Fixed Resistors
-
TL2575-ADJINE4Switching Regulator or Controllers
-
TL750L10QLPLinear Regulator ICs
-
TL084INOperational Amplifiers