Part Details for TISP3082F3D by Bourns Inc
Overview of TISP3082F3D by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Part Details for TISP3082F3D
TISP3082F3D CAD Models
TISP3082F3D Part Data Attributes
|
TISP3082F3D
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TISP3082F3D
Bourns Inc
Silicon Surge Protector, 82V V(BO) Max, 4.3A, SOP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | SOIC | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 82 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
DC Off-state Voltage-Max | 66 V | |
JESD-30 Code | R-PDSO-G8 | |
Non-Repetitive Pk On-state Cur | 4.3 A | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for TISP3082F3D
This table gives cross-reference parts and alternative options found for TISP3082F3D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TISP3082F3D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TISP3082F3DR | 82V, 4A, SILICON SURGE PROTECTOR, SOP-8 | Texas Instruments | TISP3082F3D vs TISP3082F3DR |
TISP3082F3DR | Silicon Surge Protector, 82V V(BO) Max, 4.3A, MS-012AA, SO-8 | Bourns Inc | TISP3082F3D vs TISP3082F3DR |
TISP3082F3DR-S | Silicon Surge Protector, 82V V(BO) Max, 4.3A, MS-012AA, ROHS COMPLIANT, SO-8 | Bourns Inc | TISP3082F3D vs TISP3082F3DR-S |