Part Details for TISP3290T3BJR by Bourns Inc
Overview of TISP3290T3BJR by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TISP3290T3BJR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 1000 |
|
RFQ |
Part Details for TISP3290T3BJR
TISP3290T3BJR CAD Models
TISP3290T3BJR Part Data Attributes
|
TISP3290T3BJR
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TISP3290T3BJR
Bourns Inc
Silicon Surge Protector, 290V V(BO) Max, 30A, PLASTIC, SMB03, MODIFIED DO-214AA, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AA | |
Package Description | SMALL OUTLINE, R-PDSO-C3 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 290 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
DC Off-state Voltage-Max | 220 V | |
JESD-30 Code | R-PDSO-C3 | |
Non-Repetitive Pk On-state Cur | 30 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for TISP3290T3BJR
This table gives cross-reference parts and alternative options found for TISP3290T3BJR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TISP3290T3BJR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TISP3290T3BJR-S | Silicon Surge Protector, 290V V(BO) Max, 30A, ROHS COMPLIANT, PLASTIC, SMB, MODIFIED DO-214AA, 3 PIN | Bourns Inc | TISP3290T3BJR vs TISP3290T3BJR-S |