Part Details for TISP4025H1BJR-S by Bourns Inc
Overview of TISP4025H1BJR-S by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TISP4025H1BJR-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y2017
|
Newark | Protector - Single Bidirectional /Tape & Reel - 13" Reel |Bourns TISP4025H1BJR-S Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3180 | Buy Now |
DISTI #
TISP4025H1BJR-SCT-ND
|
DigiKey | THYRISTOR 13V 400A DO214AA Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20135 In Stock |
|
$0.2900 / $0.8800 | Buy Now |
DISTI #
TISP4025H1BJR-S
|
Avnet Americas | Thyristor TSPD 13V 400A 2-Pin SMBJ Embossed T/R - Tape and Reel (Alt: TISP4025H1BJR-S) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2900 / $0.3294 | Buy Now |
DISTI #
652-TISP4025H1BJR-S
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD Sidacs Very Low Volt Bidirectional RoHS: Compliant | 11490 |
|
$0.2900 / $0.7700 | Buy Now |
DISTI #
V36:1790_14673295
|
Arrow Electronics | Thyristor Surge Protection Devices 13V 50A 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2242 | Americas - 9000 |
|
$0.1437 / $0.2635 | Buy Now |
DISTI #
70780587
|
RS | A 25V, 100A, bi-directional, DO214AA pkg Thyristor Surge Protector | Bourns TISP4025H1BJR-S RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6900 / $0.7700 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.2880 / $0.7888 | Buy Now | |
DISTI #
TISP4025H1BJR-S
|
TTI | Thyristor Surge Protection Devices - TSPD Sidacs Very Low Volt Bidirectional pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.2680 / $0.2850 | Buy Now |
DISTI #
TISP4025H1BJR-S
|
Avnet Americas | Thyristor TSPD 13V 400A 2-Pin SMBJ Embossed T/R - Tape and Reel (Alt: TISP4025H1BJR-S) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2900 / $0.3294 | Buy Now |
|
Master Electronics | 0 |
|
$0.2880 / $0.7888 | Buy Now |
Part Details for TISP4025H1BJR-S
TISP4025H1BJR-S CAD Models
TISP4025H1BJR-S Part Data Attributes:
|
TISP4025H1BJR-S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TISP4025H1BJR-S
Bourns Inc
Silicon Surge Protector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |